
Number
Total (1 m = € 0.56)
€ 4.49
incl. VAT
14-day return policy included
Highlights & Details
Renkforce printing tape compatible replaces Brother tze-131, tape color: Transparent, bandwidth: 12 mm, font color: Black, tape length: 8 m.
- 100% compatible label tape
- Smudge-proof, scratch-proof, weatherproof, UV-resistant
- Perfectly readable
Technical specifications
- 100% compatible label tape
- Smudge-proof, scratch-proof, weatherproof, UV-resistant
- High adhesive strength
- Compatible with Brother GL100, PT200, PT1000, PT1000BM, PT1010, PT1010B, PT1010NB, PT1010R, PT1010S, PT1090, PT1090BK, PT1100, PT1100SB, PT1100SBVP, PT1100ST, PT1120, PT113, PT11600, PT1170, PT1170S, PT1180, PT1190, PT11Q, PT1200, PT1230PC, PT1280, PT1280SR, PT1280VP, PT1280AF, PT1290, ST1150, ST1150DX, PT7100, PTD200, PT18R, PT300, PT-300B, PT310, PT-310B, PT320, PT340, ST1150, ST1150DX, PT1300, PT1700, PT1750, PT1760, PT1800, PT1810, PT1830, PT1830C, PT1830SC, PT1830VP, PT1880, PT1900, PT1910, PT1950, PT1960, PT2030, PT2030AD, PT2030VP, PT2100, PT2110, ST5, PT330, PT350, PT520, PT540, PT580C, PT1400, PT1500PC, PT1600, PT1650, PT2200, PT2210, PT2300, PT2310, PT2400, PT2410, PT2430PC
- Product type
Labelling tape
- Tape colour
Transparent
- Label tape width
12 mm
- Font colour
Black
- Label tape length
8 m
- Label tape type
TZe, TZ
- Compatible with
Brother
- Compatible with
P-touch 18R
P-touch 200
P-touch 210E
P-touch 220
P-touch 300
P-touch 310
P-touch 340
P-touch 340C
P-touch 350
P-touch 540C
- Content
1 pc(s)
- Replaces original item
TZe-131
- Type
Compatible
- Colour
Black
Transparent
- Compatible with
Brother
- Replaces original item
TZe-131
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013898 Renkforce RF-LT-BTZe131 Compatible replaced Brother TZe-131 12 mm Tape colour: Transparent Font colour: Black 8 m
Description
Laminated standard printing tape, which is particularly suitable for smooth and level surfaces. Thanks to its lamination the tape is smudge, weather and scratch resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x compatible labeling band
































