
Number
Total (1 m = € 0.47)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
Renkforce Label tape Compatible replaces Brother TZe-231 Blcak on white 12mm 8m
- 100% compatible label tape
- Smudge-proof, scratch-proof, weatherproof, UV-resistant
- High adhesive strength
Technical specifications
- Smudge-proof, scratch-proof, weatherproof, UV-resistant
- High adhesive strength
- Compatible with Brother GL100, PT200, PT1000, PT1000BM, PT1010, PT1010B, PT1010NB, PT1010R, PT1010S, PT1090, PT1090BK, PT1100, PT1100SB, PT1100SBVP, PT1100ST, PT1120, PT113, PT11600, PT1170, PT1170S, PT1180, PT1190, PT11Q, PT1200, PT1230PC, PT1280, PT1280SR, PT1280VP, PT1280AF, PT1290, ST1150, ST1150DX, PT7100, PTD200, PT18R, PT300, PT-300B, PT310, PT-310B, PT320, PT340, ST1150, ST1150DX, PT1300, PT1700, PT1750, PT1760, PT1800, PT1810, PT1830, PT1830C, PT1830SC, PT1830VP, PT1880, PT1900, PT1910, PT1950, PT1960, PT2030, PT2030AD, PT2030VP, PT2100, PT2110, ST5, PT330, PT350, PT520, PT540, PT580C, PT1400, PT1500PC, PT1600, PT1650, PT2200, PT2210, PT2300, PT2310, PT2400, PT2410, PT2430PC
- Product type
Labelling tape
- Tape colour
White
- Label tape width
12 mm
- Font colour
Black
- Label tape length
8 m
- Label tape type
TZe, TZ
- Compatible with
Brother
- Compatible with
P-touch 200
P-touch 18R
P-touch 210E
P-touch 1000
P-touch 1010
P-touch 1090
P-touch 1200
P-touch 1230PC
P-touch 1280
P-touch 1280VP
Show more
- Content
1 pc(s)
- Replaces original item
TZe-231
- Type
Compatible
- Colour
Black
White
- Compatible with
Brother
- Replaces original item
TZe-231
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013745 Renkforce RF-LT-BTZe231 Compatible replaced Brother TZe-231 12 mm Tape colour: White Font colour: Black 8 m
Description
Laminated standard printing tape, which is particularly suitable for smooth and level surfaces. Thanks to its lamination the tape is smudge, weather and scratch resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.
This text is machine translated.
This text is machine translated.
Features
- Compatible with Brother GL100, PT200, PT1000, PT1000BM, PT1010, PT1010B, PT1010NB, PT1010R, PT1010S, PT1090, PT1090BK, PT1100, PT1100SB, PT1100SBVP, PT1100ST, PT1120, PT113, PT11600, PT1170, PT1170S, PT1180, PT1190, PT11Q, PT1200, PT1230PC, PT1280, PT1280SR, PT1280VP, PT1280AF, PT1290, ST1150, ST1150DX, PT7100, PTD200, PT18R, PT300, PT-300B, PT310, PT-310B, PT320, PT340, ST1150, ST1150DX, PT1300, PT1700, PT1750, PT1760, PT1800, PT1810, PT1830, PT1830C, PT1830SC, PT1830VP, PT1880, PT1900, PT1910, PT1950, PT1960, PT2030, PT2030AD, PT2030VP, PT2100, PT2110, ST5, PT330, PT350, PT520, PT540, PT580C, PT1400, PT1500PC, PT1600, PT1650, PT2200, PT2210, PT2300, PT2310, PT2400, PT2410,
Scope of delivery
- TZe-231 Compatible Label Tape x 1



































