
Number
Total (1 m = € 0.50)
€ 3.49
incl. VAT
14-day return policy included
Highlights & Details
Renkforce printing tape compatible replaces DYMO D1 45803, tape color: White, bandwidth: 19 mm, font color: Black, tape length: 7 m.
- 100% compatible label tape
- Smudge-proof, scratch-proof, weatherproof, UV-resistant
- High adhesive strength
Technical specifications
- 100% compatible label tape
- Smudge-proof, scratch-proof, weatherproof, UV-resistant
- High adhesive strength
- Product type
Labelling tape
- Tape colour
White
- Label tape width
19 mm
- Font colour
Black
- Label tape length
7 m
- Label tape type
D1
- Compatible with
DYMO
- Compatible with
LabelManager 500TS
LabelManager 450D
LabelManager 450
LabelManager 420P
LabelManager 400
LabelManager 360D
LabelManager 350D
LabelManager 350
LabelManager 300
LabelManager 210D
Show more
- Content
1 pc(s)
- Replaces original item
D1 - 45803
- Type
Compatible
- Colour
Black
White
- Compatible with
DYMO
- Replaces original item
D1 - 45803
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013919 Renkforce RF-LT-D45803 Compatible replaced DYMO D1 - 45803 19 mm Tape colour: White Font colour: Black 7 m
Description
Laminated standard printing tape, which is particularly suitable for smooth and level surfaces. Thanks to its lamination the tape is smudge, weather and scratch resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x DYMO 45803 Compatible Labelling tape






























