
Number
Total (1 m = € 0.60)
€ 4.79
incl. VAT
14-day return policy included
Highlights & Details
Renkforce label tape Compatible replaces Brother TZe-241 Black on White 18 mm 8 m
- 100% compatible printing tape
- Smudge-proof, scratch-proof, weather-proof and UV-resistant
- High adhesive power
- This text is machine translated.
Technical specifications
- 100% compatible label tape
- Smudge-proof, scratch-proof, weatherproof, UV-resistant
- High adhesive strength
- Compatible with Brother PT18R, PT300, PT-300B, PT310, PT-310B, PT320, PT340, ST1150, ST1150DX, PT1300, PT1700, PT1750, PT1760, PT1800, PT1810, PT1830, PT1830C, PT1830SC, PT1830VP, PT1880, PT1900, PT1910, PT1950, PT1960, PT2030, PT2030AD, PT2030VP, PT2100, PT2110, ST5, PT330, PT350, PT520, PT540, PT580C, PT1400, PT1500PC, PT1600, PT1650, PT2200, PT2210, PT2300, PT2310, PT2400, PT2410, PT2430PC, PT2500PC, PT2600, PT2610, PT2700, PT2710, PT2730, PT2730VP, PT7500, PT7600, PT530, PT550, PT3600, PT9200PC, PT9200DX, PT9400, PT9500PC, PT9600, PT9700PC, PT9800PCN, PT2420PC
- Product type
Labelling tape
- Tape colour
White
- Label tape width
18 mm
- Font colour
Black
- Label tape length
8 m
- Material
Film
- Label tape type
TZe, TZ
- Compatible with
Brother
- Compatible with
P-touch 18R
P-touch 550
P-touch 350
P-touch 310
P-touch 300
P-touch 220
P-touch 210E
P-touch 200
P-touch 2100VP
P-touch 2030VP
Show more
- Content
1 pc(s)
- Replaces original item
TZe-241
- Type
Compatible
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013759 Renkforce RF-LT-BTZe241 Compatible replaced Brother TZe-241 18 mm Tape colour: White Font colour: Black 8 m
Description
Laminated standard printing tape, which is particularly suitable for smooth and level surfaces. Thanks to its lamination the tape is smudge, weather and scratch resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.
This text is machine translated.
This text is machine translated.
Features
- 100% compatible label tape
- Smudge-proof, scratch-proof, weatherproof, UV-resistant
- High adhesive strength
Scope of delivery
- Brother TZe-241 compatible label tape x 1









































