
Total (€ 229.99 / piece)
€ 229.99
incl. VAT
14-day return policy included
Highlights & Details
Address labels large pack
- Original consumables for the LabelWriter label printer
Technical specifications
- Product type
Address labels
- Label size
89 x 36 mm
- Label material
Paper
- Factory colour
White
- Font colour
Black
- Adhesion
Permanent adhesive
- Content
6240 pc(s)
- Format
Rectangular
- Label width
89 mm
- Label height
36 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter 4XL
- Packaging type
Set
- Type
Address labels
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 776830 DYMO Label roll 89 x 36 mm Paper White 6240 pc(s) Permanent adhesive S0722390 Address labels
Description
If the quality may not be affected by the efficiency, these labels are just what you need. This easily removable labels provide maximum performance from your LabelWriter, without taking your home printer to confiscate or to use up a full sheet of labels, if one only needs to print a label.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 24 x 260 pieces.









































