
Highlights & Details
NIMBOT B1 - Universal label printer, gray-black
- Automatic detection of the inserted label
- 203 DPI print resolution
- Print speed (black): 30-60mm/s
- Print directly from your smartphone
- Thanks to thermal printing technology, no ink cartridges are necessary
- Mass pressure
Technical specifications
- Type of rechargeable battery & capacity: Li-Ion 1,500mAh
- Product type
Label printer
- Type
B1
- Printing technology
Thermal transfer
- Functions
Printer
- Type
B/W
- Print resolution
203 x 203 dpi
- Features
Bluetooth
- Interfaces
Bluetooth
- Power supply (LOV)
rechargeable
- Max. label width
48 mm
- Factory colour
Blue
- Width
91 mm
- Height
132 mm
- Depth
62 mm
- Dim
(W x H x D) 91 x 132 x 62 mm
- Weight
293 g
- Network
No
- Wi-Fi
No
- Suitable for
Label printing
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2986957 NIIMBOT B1 Label printer Thermal transfer 203 x 203 dpi Max. label width: 48 mm Cordless, Bluetooth
User & Safety Instructions
User & Safety Instructions 2986957 NIIMBOT B1 Label printer Thermal transfer 203 x 203 dpi Max. label width: 48 mm Cordless, Bluetooth
Description
Simply labels everywhere, possible thanks to NIMBOT B1!
This text is machine translated.
Scope of delivery
- 1x NIIMBOT B1
- 1x USB-C® charging cable
- 1x label roll 50x30mm white
- Quick guide
What kind of Label Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























