
Highlights & Details
Brother professional PC labeling system including WLAN PT-P900Wc
- Backband pressure for laminated, i.e. smudge, weather and scratch resistant labels
- Prints up to 36 mm wide labels
- USB Type B, WLAN ports
- Max. solids size 32 mm
- Print speed up to 80 mm/second
- Print resolution up to 360 x 720 dpi
Technical specifications
- Product type
Label printer
- Type
PT-P900Wc
- Printing technology
Thermal transfer
- Functions
Printer
- Print resolution
360 x 720 dpi
- Print speed (black/white)
80 mm/s
- Interfaces
USB type B
Wi-Fi
- Power supply (LOV)
mains-powered
- Max. label width
36 mm
- Factory colour
Black
- Width
118 mm
- Height
146 mm
- Depth
192 mm
- Dim
(W x H x D) 118 x 146 x 192 mm
- Weight
1.48 kg
- Network
No
- Wi-Fi
Yes
- Suitable for
Label printing
- Keyboard layout
Keyboard not included
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2896500 Brother PT-P900Wc Label printer Thermal transfer 360 x 720 dpi Max. label width: 36 mm
Warranty Terms
Warranty Terms 2896500 Brother PT-P900Wc Label printer Thermal transfer 360 x 720 dpi Max. label width: 36 mm
Description
Permanent labels
The unique, laminated Brother tze label tape is particularly durable due to patented Behind-Band printing.
Extensive testing methods have shown that they resist abrasion, most chemicals, water, sunlight and extreme temperatures. The laminated tze-bands consist of six layers of different materials, which result in a thin, extremely sturdy tape.
Simply functional
The P-touch P900W is a PC-compatible inscription device, which prints particularly high-quality and durable labels in no time. This makes it the perfect, flexible solution for production, laboratories, IT and warehouse. In addition, it is the ideal device for printing resistive barcode labels, even with semi-cut. The powerful print head of the PT-P900W prints extremely fast with an excellent resolution for pin-sharp images/logos. When printing on a 36 mm tape, the label with a print height of 32 mm can be printed almost completely.
WLAN interface
Equipped with a WLAN interface ex-factory, the model can thus not only be shared in the network but also be controlled by smartphone/tablet. The free Brother iPrint&Label, mobile cable label tool and mobile transfer express apps are ready for various applications.
Comprehensive software
P-touch Editor software can be used to create individual labels quickly and easily with the highest precision. Add bar codes, date/time, graphics or different text elements to the labels. You can also set links to databases to print stored data in series printing. Moreover, you can use the advantages of P-touch label printing directly from your existing software or program your own individualized application. With the b-PAC SDK your labels can contain text, barcodes, images and logos.
Optional power supply
A further power supply option is offered by the PA-BB-002 battery unit together with the powerful rechargeable lithium ion battery PA-BT4000LI, both of which are available as optional accessories. The battery can be recharged via the mains adapter included in the delivery of the respective device.
Label tape selection
In addition to a wide range of tze label tapes, the PT-P900W can also process HGE label tapes and HSE shrink tubing. In addition, FLE-individual flags are used, which can be used for the identification of cables but also in the retail trade for price labeling. The FLE single flags (21 mm x 45 mm format) are expected to be available in early 2017.
This text is machine translated.
Scope of delivery
- Printers
- Mains adapter
- Mains cable of the mains adapter
- Tape cassette 36 mm with extra strong adhesive labeling tape (black on white, 8 m)
- USB cable
- User manual
System requirements
- Mac OS X 10.7.x, 10.8.x or later
- Windows Server 2008, Server 2008R2, Server 2012, Server 2012R2, Windows 7, Windows 8, Windows 8.1, Windows 10
What kind of Label Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































