
Highlights & Details
DYMO LabelManager 160 Value Pack
- DYMO LabelManager 160 benefit pack incl. 3 printable tapes D1 12mm, black on whiteLimited Special EditionLarge LCD displayComputer-style keyboard
Technical specifications
- Product type
Label printer
- Printing technology
Thermal transfer
- Suitable for scrolls
D1
- Label tape width
12 mm
9 mm
6 mm
- Factory colour
Black
- Keyboard layout
German, QWERTZ
- No. of print rows
1
- Width
203 mm
- Height
118 mm
- Depth
49 mm
- Weight
350 g
- Weight, information
without batteries
- Power supply
PSU (optional)
6 x AAA battery (optional)
- Dim
(W x H x D) 203 x 118 x 49 mm
- Used at
Portable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2622858 DYMO Labelmanager 160 Value Pack Label printer Suitable for scrolls: D1 12 mm, 9 mm, 6 mm
Warranty Terms
Warranty Terms 2622858 DYMO Labelmanager 160 Value Pack Label printer Suitable for scrolls: D1 12 mm, 9 mm, 6 mm
Description
This text is machine translated.
Features
- Large LCD displayComputer-style keyboardIntelligent direct access keys for fast formattingOver 20 methods of text formattingMore than 200 symbols and clipart imagesPrint labels up to 12 mm wideOperates on 6 AAA batteries or AC adapter (not included)
Scope of delivery
- 3x D1 tapes 12 mm black on white
- 1x DYMO LabelManager 160
Frequently Bought Together
(*All information is plus legal VAT)€ 96.98*
What kind of Label Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































