
Highlights & Details
Brother P-touch P750W Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm
- For T Ze-Bander 3.5 - 24 mm width
- All integrated characters and symbols displayed in the PC
- No installation of driver/software required
- Automatic cutting unit (full- and half-cut)
- Up to 180 x 360 dpi print resolution
- Up to 30 mm/s printing speed
- Interfaces: USB, WLAN, NFC
- With P-touch Editor (full version)
Technical specifications
- Product type
Label printer
- Printing technology
Thermal transfer
- Suitable for scrolls
TZe
- Label tape width
3.5 mm
6 mm
9 mm
12 mm
18 mm
24 mm
- Factory colour
Black
- Features
Incl. PSU
- Keyboard layout
None (PC-controlled)
- Width
78 mm
- Height
143 mm
- Depth
152 mm
- Weight
800 g
- Power supply
PSU (included)
6 x AA battery (optional)
Li-ion rechargeable battery (optional)
- Dim
(W x H x D) 78 x 143 x 152 mm
- Used at
Fixed
- No. of USB A 2.0 ports
1 x
- Print resolution
180 x 180 dpi
- Wi-Fi
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1243941 Brother P-touch P750W Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm
User & Safety Instructions 1243941 Brother P-touch P750W Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm
Warranty Terms
Warranty Terms 1243941 Brother P-touch P750W Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm
Description
Highlight is the integrated WLAN interface, with which the device can also be controlled via smartphone/tablet PC without any problem. To label creation is the free Brother App "IPrint & Label" is available. In addition, NFC-enabled mobile devices via the app directly on the PT-P 750W. The application is started immediately or installed automatically, as soon as your mobile device in the vicinity of the NFC field of the PT-P 750W.
P-touch Editor Lite
The P-touch P 750W you can use the Labels on PC very fastly and easily, even without a driver or software installation. With the preinstalled PT-Editor Lite software, the device must only be connected to the PC via the USB cable and switch it on. Comparable to a USB stick reports the labelling device as "Drive" on Windows or Mac and the application can be started directly.
Detection tape cassette
The Bandwidth as well as print and tape color of the inserted cassette are recognized by the software and is displayed on the screen.
P-touch Editor (full version)
With the P-touch Editor software (full version), you have various functions, which a lot of space when designing your labels. For example, from many one-and two-dimensional bar code printing from a linked protocols selected or a series database can be started. Using the add-in function, you can from the office applications Word, Excel and outlook texts in the software. All the Truetype fonts installed on your PC. The Software is downloaded free of charge from the Brother Solutions Center.
P-touch tapes
Laminated T Ze-Schriftbander are extremely durable - thanks to the patented back band pressure from brother. They are resistant to abrasion and insensitive to heat, cold, as well as against a variety of chemicals, water and light irradiation.
This text is machine translated.
Features
- Maximum print height: 18.1 mm
- Software for Windows and Mac
- Number of keys: 4
- Cutter: automatically (full- and half-cut)
- Interface: USB, WLAN (infrastructure, Wifi Direct), NFC
- Barcodes: yes (P-touch Editor Full Version)
- Print Sizes: all installed sizes
- Sequential numbering: 1-200 (P-touch Editor Lite); 1-5000 (P-touch Editor Full Version)
- Font Styles: 3 (P-touch Editor Lite); 12 (P-touch Editor Full Version)
- Programmable multiple expression: 1-200 (P-touch Editor Lite); 1-5000 (P-touch Editor Full Version)
- Vertical printing: Yes
- Underline: Yes
- Insert Mode: Yes
- Adjustable label length: max. 300 mm (P-touch Editor Lite); max. 1,000 mm (P-touch Editor Full Version)
- Automatic power-off: Yes (for connected mains adapter)
- Frame: 10 (P-touch Editor Lite); 154 (P-touch Editor Full Version)
- Mirror printing: Yes
- Database connection: Yes, including add-in function (P-touch Editor Full Version)
- Expression of several lines: No Limit (max. print height)
- Fonts: all installed Truetype Fonts
Scope of delivery
- P-touch P 750W
- TZ tape (24 mm x 4 m, black on white)
- USB cable
- Mains adapter
- Quick start instructions
System requirements
- Windows 10/8/7/Vista/Server 2012/Server 2008
- OS X 10.11 X 10.8 X 10.10.xMac. xOS. xOS OS X 10.7 X 10.9.x. xOS
Frequently Bought Together
(*All information is plus legal VAT)€ 173.98*
What kind of Label Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































































