
Number
Total (1 m = € 1.62)
€ 19.99
-35 %
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Labels TZ-611
- 8 m
Technical specifications
- Product type
Labelling tape
- Tape colour
Yellow
- Label tape width
6 mm
- Font colour
Black
- Label tape length
8 m
- Material
PET
- Label tape type
TZe, TZ
- Compatible with
Brother
- Compatible with
P-touch 18R
P-touch 200
P-touch 210E
P-touch 220
P-touch 300
P-touch 310
P-touch 340
P-touch 340C
P-touch 350
P-touch 540
Show more
- Content
1 pc(s)
- Type
Compatible
- Factory colour
Black
- Pen colour
Yellow
- Type
TZ-611
- Product type description
P-touch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 770647 Brother TZe-611 Labelling tape PET Tape colour: Yellow Font colour: Black 6 mm 8 m
Information
Information 770647 Brother TZe-611 Labelling tape PET Tape colour: Yellow Font colour: Black 6 mm 8 m
Description
The laminated Brother TZ tape, thanks to its patented Back band pressure to ensure that the writing on the label is protected against abrasion, light and water. Various tests have shown that laminated TZ tapes are also temperature resistant and resistant to most chemicals. Special Font bands like Flexi or extra strong adhesive tape strips are ideal for labeling of wires, sharp edges or rough surfaces
Features
- Inc. colour black.































