
Highlights & Details
Dymo RHINO 4200
- Time-saving labelling solution for industrial, handicraft, building management
- Large display with background lighting provides for easy readability
- Over 150 symbols, breakage and punctuation marks, barcode printing
- Printed tapes from 6 - 19 mm width
- Integrated Rubber housing to protect the device from damage
- Familiar QWERTY keyboard provides for an easy and fast text input
Technical specifications
- Product type
Label printer
- Printing technology
Thermal transfer
- Suitable for scrolls
IND
- Label tape width
6 mm
9 mm
12 mm
19 mm
- Factory colour
Multicolour
- Keyboard layout
German, QWERTZ
- Weight
0.73
- Power supply
6 x AA battery (optional)
Rechargeable batteries (optional)
PSU (optional)
- Used at
Portable
Fixed
- Screen size diagonal (inches)
24 inch
- UKCA
yes
- Eco badge reference
ENERGY STAR
Documents & Downloads
Datasheet
Datasheet 882592 DYMO RHINO 4200 Label printer Suitable for scrolls: IND 6 mm, 9 mm, 12 mm, 19 mm
User & Safety Instructions
User & Safety Instructions 882592 DYMO RHINO 4200 Label printer Suitable for scrolls: IND 6 mm, 9 mm, 12 mm, 19 mm
Description
You can do labelling works fast and precisely.
The DYMO RHINO 4200 is done by labelling works fast and accurately. The familiar QWERTY keyboard makes possible an easy handling. You can use the direct access keys for fast creation and formatting of wire and cable labels, labels, the barcodes code 39 and code 128 flags, labels with a fixed length, labels for cut-and much more. You can print up to 19 mm wide labels made of flexible nylon, Permanent Polyester or hard-wearing vinyl and press directly on heat-shrinkable sleeves. You save even more time with great features, such as the favorites button, you via only one key to access frequently used labels, symbols and terms and gives the user-specific key, with which by saving the user-specific settings unnecessary processes can be avoided.
This text is machine translated.
Features
- Easy-to-use QWERTY keyboard: quick and comfortable text entry
- Direct access buttons - an exclusive DYMO ® function: for the creation and formatting of labels for wire/cable labels, labels, the barcodes code 39 and code 128 flags, labels with a fixed length, all-purpose labels and labels for cut-off
- Versatile labelling with industrial adhesive: Press 6, 9, 9, 12 and 19 mm wide labels in many different materials and colors and you can print directly on heat-shrink sleeves
- New Favorites button: Access via only one button on your most frequently used labels, symbols and terms
- New user-specific key to avoid unnecessary retries: Customize your settings for individual labels formats and save you
Scope of delivery
- RHINO 4200 label printer
- Quick guide
- White flexible vinyl tape 12 mm
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 149.97*
What kind of Label Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































