
Number
Total (1 m = € 4.00)
€ 21.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
DYMO RHINO-Tape Vinyl
- Ideal for protection and support
- For indoor and outdoor applications
Technical specifications
- Product type
Labelling tape
- Tape colour
Orange
- Label tape width
19 mm
- Font colour
Black
- Label tape length
5.5 m
- Material
Vinyl
- Label tape type
IND RHINO
- Compatible with
DYMO
- Compatible with
RHINO 4200
RHINO 5200
RHINO 6000
LabelManager 360D
LabelManager 420P
LabelManager 500TS
LabelManager Wireless PnP
LabelWriter Duo
- Content
1 pc(s)
- Type
Original
- Colour
Black
Orange
- Compatible with
DYMO
- Weight
0.056
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 523377 DYMO S0718500 Labelling tape Vinyl Tape colour: Orange Font colour: Black 19 mm 5.5 m
Description
Vinyl labels for general labels. Even under extreme conditions for indoor and outdoor use, since the labels are resistant against moisture, chemicals and UV radiation. The vinyl labels are available in an extensive selection of colors, the main OSHA, ANSI and ISO-color standards.
The industry-adhesive is resistant against humidity, extreme temperatures, UV radiation and much more, so that the labels neither rolling still exist.
Thermal printing technology - the text on the label fades and do not smudged not
This text is machine translated.
The industry-adhesive is resistant against humidity, extreme temperatures, UV radiation and much more, so that the labels neither rolling still exist.
Thermal printing technology - the text on the label fades and do not smudged not
This text is machine translated.
Features
- Vinyl, permanent



























