
Number
Total (1 m = € 4.00)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
Self-laminating vinyl tape
- Ideal for protection and support
Technical specifications
- Product type
Labelling tape
- Tape colour
White
- Label tape width
12 mm
- Font colour
Black
- Label tape length
5.5 m
- Material
Vinyl
- Label tape type
IND RHINO
- Compatible with
DYMO
- Compatible with
RHINO 4200
RHINO 5200
RHINO 6000
LabelManager 210D
LabelManager 360D
LabelManager 420P
LabelManager 450D
LabelManager 500TS
LabelManager PnP
LabelManager Wireless PnP
Show more
- Content
1 pc(s)
- Factory colour
White
- Height
110 mm
- Width
90 mm
- Type
Self-laminating vinyl tape
- Weight
0.040
- UKCA
not relevant
Documents & Downloads
Security datasheet
Security datasheet 776860 DYMO 18444 Labelling tape Vinyl Tape colour: White Font colour: Black 12 mm 5.5 m
Description
Under harsh working conditions, you can completely count on RHINO labels. They withstand different weather conditions that are placed on the duration and easily removable and stackable.
Protects your print area from harmful influences (oil, solvents, water and abrasion). This tape is ideal for labelling wires and cables.
Protects your print area from harmful influences (oil, solvents, water and abrasion). This tape is ideal for labelling wires and cables.
Features
- Vinyl, permanent




























