
Highlights & Details
P-touch P950 NW labelling device with LAN/WLAN
- For T Ze-Schriftbander up to 36 mm width and H Se-Schrumpfschlauche
- Use possible via PC/Smartphone/Tablet
- Integration in a wired network possible
- Up to 80 mm/s printing speed
- Printing in high quality with up to 360 x 720 dpi
- Automatic cutting unit for full and half cut
- Adjustable label length
- Suitable apps for mobile devices to download for Apple and Android devices in the respective App Stores
- Barcode Printing for one and two-dimensional bar codes
- Pressure of diagrams and logos
- Use of all in the PC integrated writings and symbols
- 99 memory locations for templates
Technical specifications
- Product type
Label printer
- Printing technology
Thermal transfer
- Suitable for scrolls
TZe
HSe
HGe
STe
FLe
- Label tape width
3.5 mm
6 mm
9 mm
12 mm
18 mm
24 mm
36 mm
- Factory colour
Anthracite
- Features
Incl. PSU
- Keyboard layout
None (PC-controlled)
- No. of frames
154
- No. of fonts
12
- Width
116 mm
- Height
140 mm
- Depth
193 mm
- Weight
1.51 kg
- Power supply
PSU (included)
USB (cable included)
Li-ion rechargeable battery (optional)
- Dim
(W x H x D) 116 x 140 x 193 mm
- Used at
Fixed
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1516532 Brother P-touch P950NW Label printer Suitable for scrolls: TZe, HSe, HGe, STe , FLe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24
User & Safety Instructions
User & Safety Instructions 1516532 Brother P-touch P950NW Label printer Suitable for scrolls: TZe, HSe, HGe, STe , FLe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24
Warranty Terms
Warranty Terms 1516532 Brother P-touch P950NW Label printer Suitable for scrolls: TZe, HSe, HGe, STe , FLe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24
Description
The P-touch P950 NW is the new top model in the PC-labelling devices It is variable can be used in various industries, including in production, logistics, warehousing, health care or retail. Thanks to the wide range of bandwidth and types, for example, the well-known laminated label tapes, the PT-P950 NW a variable partner at your side. From the factory with a LAN and WLAN interface, the model can also be supplemented with optional accessories. For example, the lithium-ion battery and the corresponding battery unit the device mobile can be used. A wireless connection alternative was developed with the Bluetooth interface. Finally, the control panel display the option of operating the charger even stand alone (without PC). The buttons on the control panel displays can be assign templates, what the expression of commonly used label very comfortable. The activation of the PT-P950 NW also works via smartphone/tablet. Three free apps for different application areas are available for this brother of Europe. The powerful print head of the device delivers print speeds of up to 80 mm per second. When the expression of a 36 mm tape is the label with a pressure height of 32 mm almost completely printable. For pin-sharp images/logos, the print resolution up to 360 x 720 dpi can be increased.
P-touch template
- Create comfortable reusable label layouts to your PC and transfer them to one of the 99 memory slots in the device
- By commands, you can send text or bar code data from your own software
- The device inserts the data into your label layout and prints the label
Printing of individual labels
- Printing of labels in the bandwidth of 3.5 mm up to 36 mm
Le-Einzelfahnchen-prepared for the pressure of the new F-labels for cable identification (from 2017 available)
- Use the flexible options such as, for example, mirror printing, Vertical Printing, as well as a variety of frame
- Press over several lines and only limited after the inserted bandwidth
- Use all in the computer install coated Truetype Fonts
Mobile use with optionally available battery unit
- The optional battery unit and lithium-ion rechargeable battery allows you full mobility
- Easy access to the device from smartphone or tablet via WLAN.
Specialists, the Brother App Mobile Cable Label tool, you can also use the device anywhere without access to a power socket
- In the case of a power failure of the battery serves as a backup power source
Label Design Software
-P-touch Editor Software can be downloaded free of charge
- Add to simply logos and symbols
- Including Common one and two-dimensional barcode protocols
- Link Text from Excel, CSV, TXT-files, access databases or MSDE/SQL servers, in order to print labels in series
This text is machine translated.
Scope of delivery
- P-touch P950 NW
- TZ tape (36 mm x 8 m, black on white)
- USB cable
- Mains adapter
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 834.98*
What kind of Label Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































































