
Number
Total (1 m = € 2.37)
€ 18.99
incl. VAT
14-day return policy included
Highlights & Details
Flexi tape TZ-FX 231
- 8 m
- For marking pipes
- For writing on cables
Technical specifications
- Product type
Labelling tape (flexible)
- Tape colour
White
- Label tape width
12 mm
- Font colour
Black
- Label tape length
8 m
- Material
PET
- Label tape type
TZe-FX, TZ-FX
- Compatible with
Brother
- Compatible with
P-touch 18R
P-touch 200
P-touch 210E
P-touch 220
P-touch 300
P-touch 310
P-touch 340
P-touch 340C
P-touch 350
P-touch 540
Show more
- Content
1 pc(s)
- Type
Compatible
- Pen colour
White
- Type
TZ-FX 231
- Product type description
P-touch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 774759 Brother TZe-FX231 Labelling tape (flexible) PET Tape colour: White Font colour: Black 12 mm 8 m
Description
Laminated flexi tape for marking cables and pipes. Suitable for sticking around narrow radii to make little flags or sleeves.
Features
- Ink colour black.
































