
Highlights & Details
DYMO LabelManager Executive 640 CB label printer
- INDIVIDUALLY CUSTOMIZABLE AT THE TOUCH OF A BUTTON - This device is compatible with D1 standard and high-performance labels and offers space for widths from 6 mm to 24 mm, WAS provides versatile labeling for all your needs.; PORTABLE, POWERFUL, rechargeable – effortless portability with rechargeable lithium-ion battery, no longer need for disposable batteries!; EASY TO LABEL WITHOUT BORDERS – Enjoy space-saving design and a textured surface for an ergonomic handle that makes handling and storage easier. LARGEST COLOR SCREEN FOR ACCURATE AND COMFORTABLE LABELING – large, high-resolution screen, you can adjust your background with 4 different colors for better readability*;EASY TO CONNECT, SUITABLE FOR EACH USER AND MULTIPLE DEVICES – The connection is made via USB-C and Bluetooth® Low Energy technology. This eliminates the need to manually pair devices and simplifies your labeling.
Technical specifications
- Resolution: 300 dpi.
- Printing speed 20 mm/sec.
- Bar codes - Yes
- Type of cut - Automatic
- Battery - rechargeable battery
- Mains adapter - yes
- Network - No.
- Product type
Label printer
- Printing technology
Thermal transfer
- Suitable for scrolls
D1
- Label tape width
6 mm
9 mm
12 mm
19 mm
24 mm
- Factory colour
Black
- Features
Incl. battery
Incl. bag/case
- Keyboard layout
English (US), QWERTY
- Width
150 mm
- Height
75 mm
- Depth
185 mm
- Weight
0 kg
- Power supply
Li-ion rechargeable battery (built-in)
- Dim
(W x H x D) 150 x 75 x 185 mm
- Used at
Portable
- Label tape type
D1
- Label tape length
4 m
- UKCA
yes
- Eco badge reference
ENERGY STAR
Documents & Downloads
Datasheet
Datasheet 3375701 DYMO LabelManager Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm, 19 mm, 24 mm
User & Safety Instructions
User & Safety Instructions 3375701 DYMO LabelManager Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm, 19 mm, 24 mm
Warranty Terms
Warranty Terms 3375701 DYMO LabelManager Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm, 19 mm, 24 mm
Description
This text is machine translated.
Features
- • Large high resolution screen for unparalleled readability
- • Space-saving design with compact dimensions and structured surface for ergonomic grip
- • Easy mobility with rechargeable lithium-ion battery
- • Print labels up to 24 mm wide
- • Direct compatibility with multiple devices (PC, Mac, smartphone and tablet) and operating systems (Android/iOS)
- • Direct access to the DYMO® LabelManager™ Executive Connect APP and the DYMO® Connect for Desktop software
Scope of delivery
- • LabelManager™ labeling device 640 CB with 2 + 1 year limited warranty for online registration at www.DYMO.com
- • 3 D1® Standard black and white tapes, 12mm x 7m, 19mm x 7m, 24 mm x 7m
- • Rechargeable battery
- • USB-C CABLE (USB-C TO USB-C)
- • Quick instructions
- • Soft case carrying case
Frequently Bought Together
(*All information is plus legal VAT)€ 214.96*















































