
Highlights & Details
DYMO LetraTag LT-100H handheld ABC keyboard
- Convenient and mobile printing of labelsideal for the daily labeling requirement200 printable characters + 195 special characters
Technical specifications
- Product type
Label printer
- Printing technology
Thermal transfer
- Suitable for scrolls
LT
- Label tape width
12 mm
- Factory colour
Blue
- Keyboard layout
ABC
- No. of print rows
2
- No. of frames
8
- No. of font sizes
5
- No. of fonts
6
- Width
148 mm
- Height
100 mm
- Depth
310 mm
- Weight
400 g
- Power supply
4 x AA battery (optional)
- Dim
(W x H x D) 148 x 100 x 310 mm
- Used at
Portable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2622860 DYMO LetraTag LT-100H Blue Label printer Suitable for scrolls: LT 12 mm
Conformity certificate
Conformity certificate 2622860 DYMO LetraTag LT-100H Blue Label printer Suitable for scrolls: LT 12 mm
Warranty Terms
Warranty Terms 2622860 DYMO LetraTag LT-100H Blue Label printer Suitable for scrolls: LT 12 mm
Description
This text is machine translated.
Features
- New ergonomic design
- Large, graphic display Representable with 13 digits characters
- ABC keyboard
- Print preview
- One-line printing
- RACE technology Navigation buttons for easy access to advanced features.
- Manual tape section
- Vertical printing possible 5 font sizes, 6 styles, 8 types of frames
Scope of delivery
- 12 mm tape
- User manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 43.98*
What kind of Label Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































