
DYMO Label roll 54 x 25 mm Paper White 500 pc(s) Permanent adhesive S0722520 All-purpose labels
EAN:
Part number:
Item no:
Number (Package size 500 pc(s))
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
Return address labels
- Original consumables for the LabelWriter label printer
Technical specifications
- Product type
All-purpose labels
- Label size
54 x 25 mm
- Label material
Paper
- Factory colour
White
- Font colour
Black
- Adhesion
Permanent adhesive
- Content
500 pc(s)
- Format
Rectangular
- Label width
54 mm
- Label height
25 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter 4XL
- Type
Return address labels
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 776864 DYMO Label roll 54 x 25 mm Paper White 500 pc(s) Permanent adhesive S0722520 All-purpose labels
Description
Perfect for large envelopes and express parcels and boxes. Enough space for return address and logo and receivers address.
Scope of delivery
- 1 roll á 500 labels








































