
DYMO Label roll 25 x 13 mm Paper White 1000 pc(s) Permanent adhesive S0722530 All-purpose labels
EAN:
Part number:
Item no:
Number (Package size 1000 pc(s))
Total (€ 12.99 / piece)
€ 14.99
-13 %
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Multipurpose labels
- Original consumables for the LabelWriter label printer
Technical specifications
- Product type
All-purpose labels
- Label size
25 x 13 mm
- Label material
Paper
- Factory colour
White
- Font colour
Black
- Adhesion
Permanent adhesive
- Content
1000 pc(s)
- Format
Rectangular
- Label width
25 mm
- Label height
13 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter 4XL
- Type
Multipurpose labels
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 776865 DYMO Label roll 25 x 13 mm Paper White 1000 pc(s) Permanent adhesive S0722530 All-purpose labels
Description
If the quality may not be affected by the efficiency, these labels are just what you need. This easily removable labels provide maximum performance from your LabelWriter, without taking your home printer to confiscate or to use up a full sheet of labels, if one only needs to print a label.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 roll á 1000 labels


















































