
Number (Package size 300 pc(s))
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
Roll labels, white, 89 mm x 41 mm, removable
- Original consumables for the LabelWriter label printer blank name tags
Technical specifications
- Product type
Name stickers
- Label size
89 x 41 mm
- Label material
Paper
- Factory colour
White
- Font colour
Black
- Adhesion
Removable
- Content
300 pc(s)
- Format
Rectangular
- Label width
89 mm
- Label height
41 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter 4XL
- Type
Nameplate
- Suitable for
Dymo LabelWriter
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 774739 DYMO Label roll 89 x 41 mm Paper White 300 pc(s) Removable S0722560 Name stickers
Description
Blank name tags.
Scope of delivery
- 1 roll á 300 labels
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 44.98*



















































