
Number (Package size 1320 pc(s))
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
Only 1 Set(s) available
Highlights & Details
Roll labels, white, 101 mm x 54 mm, permanent
- Original consumables for the LabelWriter label printer shipping labels
- Large pack contains 6 rolls
- Comparable to individual article number 99014/S 0722430
Technical specifications
- Product type
Shipping labels
- Label size
101 x 54 mm
- Label material
Paper
- Factory colour
White
- Font colour
Black
- Adhesion
Permanent adhesive
- Content
1320 pc(s)
- Format
Rectangular
- Label width
101 mm
- Label height
54 mm
- Suitable for
Direct thermal printer
- Compatible with
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter 4XL
- Packaging type
Set
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2133997 DYMO Label roll 101 x 54 mm Paper White 1320 pc(s) Permanent adhesive 2093092 Shipping labels
Description
With DYMO LabelWriter-labels you use the thermal print process - I.e. you do not have to think about expensive ink cartridges or toner cassettes anymore, that smudge everything. And as they are packed as an endless roll, it does not matter whether you print one label or 100 - there are no label sheet jams, no layout problems or any unnecessary waste.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 6 rolls each with 220 labels
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 131.98*























































