
Number (Package size 2400 pc(s))
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
Only 6 Set(s) available
Highlights & Details
AVERY Zweckform perfect print single sheet labels
Technical specifications
- Product type
All-purpose labels
- Label size
35.6 x 16.9 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Removable
- Content
2400 pc(s)
- Format
Rectangular
Rounded corners
- Label width
35.6 mm
- Label height
16.9 mm
- Format
A4
- Contents
30 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Manual labeling
- Use
Universal
- Printable
Yes
- Suitable for
Inkjet, laser and photocopier
- Paper type
Standard
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 976580 Avery-Zweckform L4732REV-25 All-purpose labels 35.6 x 16.9 mm Paper White 2400 pc(s) Removable Inkjet printer, Laser pri
Description
Avery Zweckform labels set the standards for excellent quality: superb adhesion, outstanding print quality and maximum material reliability during printing. The label sheets have a smooth feed grid on all four sides, ensuring jam-free processing and protecting the printer from adhesive residue. The Avery Zweckform software templates, which are already found in Microsoft® Word and many other software programs, make design and precise layout easy. The original Avery Zweckform labels are subjected to regular tests on the various models of all major printer manufacturers.



















































