
Number (Package size 20 pc(s))
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Highlights & Details
Avery L4775-20 self-adhesive label
- Durable, white film labels for strong and permanent adhesionOil, dirt, UV & temperature resistant as well as water and tear resistantEnvironmentally friendly: Climate-neutral product, PVC-freeideal for permanent markings indoors and outdoors. For signage, inventory, storage and shelf identificationSuitable for all common laser printers - guaranteed without stingersSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
Technical specifications
- Product type
Label film
- Label size
210 x 297 mm
- Label material
Polyester film
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
20 pc(s)
- Format
Rectangular
- Label width
210 mm
- Label height
297 mm
- Format
A4
- Contents
20 Sheet
- Suitable for
Laser, colour
Laser printer
Colour copier
Copier
Manual labeling
- Use
Universal
Label
Labeling
Ornamental
Organizing
Shipping
- Printable
Yes
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 883156 Avery-Zweckform L4775-20 Label film 210 x 297 mm Polyester film White 20 pc(s) Permanent adhesive Laser, colour, Laser p
Description
Need your outdoor signs to attract attention? Whether it’s to display opening hours, promotions or special offers you’ll want signs that customers or passers’ by can see. Come rain or shine outdoor signs need to be strong so they don’t get damaged by extreme weather conditions. Heavy Duty Labels are ideal for outdoors as they are more durable than a normal paper label. It’s cheaper than paying for made to order signs and you can create them as you need them in your office. Just design your signs using the free templates and software. The A4 label gives you the flexibility to use as it is or to cut down to the size you need. - Strong and durable - even suitable for outdoor use- These labels are great for creating signs- For whenever you need more durability than an ordinary paper label- Oil and dirt resistant, water and weather proof, tear proof and unaffected by temperature changes between -20°C to + 80°C. UV-resistant. - Save time with FREE Avery templates and software for Microsoft® Office. Easy to download, easy to use

















































