
Number (Package size 720 pc(s))
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
AVERY Zweckform perfect pring single sheet labels
Technical specifications
- Product type
All-purpose labels
- Label size
70 x 36 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
720 pc(s)
- Format
Rectangular
- Label width
70 mm
- Label height
36 mm
- Format
A4
- Contents
30 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Manual labeling
- Use
Universal
- Printable
Yes
- Suitable for
Inkjet, laser and photocopier
- Paper type
Standard
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 976602 Avery-Zweckform 3490 All-purpose labels 70 x 36 mm Paper White 720 pc(s) Permanent adhesive Inkjet printer, Laser printe
Description
Avery Zweckform labels set the standards for excellent quality: superb adhesion, outstanding print quality and maximum material reliability during printing. The label sheets have a smooth feed grid on all four sides, ensuring jam-free processing and protecting the printer from adhesive residue. The Avery Zweckform software templates, which are already found in Microsoft® Word and many other software programs, make design and precise layout easy. The original Avery Zweckform labels are subjected to regular tests on the various models of all major printer manufacturers.









































