
Number (Package size 600 pc(s))
Total (€ 26.99 / piece)
€ 32.99
-18 %
€ 26.99
incl. VAT
14-day return policy included
Highlights & Details
Herma film label 8023 round 40mm transparent 600 pcs/pack
- After sticking it almost invisible, the inscription acts as directly printed, oil and dirt repellent, washable
- Crystal-clear and high-gloss, perfect for visually demanding applications, ideal on glass, porcelain, plastic, metal & glossy surfaces
- Suitable for laser printers and copiers, best printing results in black and color - not for inkjet printers
- Round
- Diameter: 40 mm
- A4 sheet
- Film thickness: 52 µm
- With circumfacing edge
- Laser printer, color laser printer, copier, color copier
- Material: Polyester
- Color: Transparent
- glossy
- 600 labels/pack
Technical specifications
- Product type
Label film
- Label size
Ø 40 mm
- Label material
Film, glossy
- Factory colour
Transparent
- Adhesion
Permanent adhesive
- Content
600 pc(s)
- Format
Circular
- Label width
40 mm
- Label height
40 mm
- Label diameter
40 mm
- Format
A4
- Contents
25 Sheet
- Suitable for
Laser printer
Copier
Laser, colour
Colour copier
- Printable
Yes
- Label type
Universal
Heavy duty
Outdoor
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2180698 Herma 8023 Label film Ø 40 mm Film, glossy Transparent 600 pc(s) Permanent adhesive Laser printer, Copier, Laser, colour
Description
Transparent transparent transparent film labels on A4 sheets, self-adhesive. High gloss, perfect for visually demanding applications. ideal on glass and glossy surfaces, plastic, metal and colored background. As a high-quality product label, for representative documents and gift boxes, for marking office equipment, as a window sticker and door sign, or for addressing. No label effect: Labeling acts as directly printed. Weather-proof, resistant to aging, oil and dirt repellent, washable. Trouble-free processing thanks to the all-round safety edge and optimum flatness. For laser printers and copiers, color laser printers and color copiers. Not suitable for inkjet printers. Free software solutions.
This text is machine translated.
This text is machine translated.




































