
Number (Package size 2400 pc(s))
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
Only 10 Set(s) available
Highlights & Details
Avery Universal Labels, White 64,6x33,8mm
Technical specifications
- Product type
All-purpose labels
- Label size
64.6 x 33.8 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
2400 pc(s)
- Format
Rectangular
- Label width
64.6 mm
- Label height
33.8 mm
- Format
A4
- Contents
100 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Manual labeling
- Use
Universal
- Printable
Yes
- UKCA
not relevant
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 337562 Avery-Zweckform 3658 All-purpose labels 64.6 x 33.8 mm Paper White 2400 pc(s) Permanent adhesive Inkjet printer, Laser p
Description
The white, permanent adhesive universal labels 3658 in the format 64.6 x 33.8 mm from AVERY ZWECKFORM are suitable e.g. for marking of ownership and as address labels (2,400 labels/pack). Thanks to the innovative ultragrip technology, you can rely on an ultra-precise printer feed and absolutely smooth printer run. The QCT safety edge prevents adhesive deposits in the printer. Printer run for laser printers tested and confirmed by TUV SÜD. The stickers stick reliably on paper, cardboard, glass and plastics and convince with a clear print without smudging.Design and print your stickers quickly and easily with the Avery purpose form free templates in the Design&Print Online Designer or the base templates integrated in the Microsoft® Office package. Suitable for all common laser and inkjet printers. Quick and efficient application thanks to QuickPEEL removal aid. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.
This text is machine translated.
This text is machine translated.










































