
Number (Package size 5760 pc(s))
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Avery White Removable Mini Label - Laser - L4731REV
- White paper labels with reliable adhesive strength. RemovableClear print without smudging thanks to the best toner and ink anchoringEnvironmentally friendly: FSC®-certified paper from sustainably managed forestsMore content: 5 sheets EXTRA. Perfect for temporary or alternating labelsSuitable for all common laser and inkjet printers. Problem-free printer run on laser confirmed by TUV SÜDSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
Technical specifications
- Product type
All-purpose labels
- Label size
25.4 x 10 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Removable
- Content
5760 pc(s)
- Format
Rectangular
Rounded corners
- Label width
25.4 mm
- Label height
10 mm
- Format
A4
- Contents
30 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Manual labeling
- Use
Universal
- Printable
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 883143 Avery-Zweckform L4731REV-25 All-purpose labels 25.4 x 10 mm Paper White 5760 pc(s) Removable Inkjet printer, Laser print
Description
Any document which passes through a laser printer has to contend with the heat of the Fuser unit. This process is relatively pain-free, however, for labels the situation becomes a little more problematic. There are the added dangers of die cut labels and adhesives. Poor quality labels may peel off inside the printer leading to adhesive contamination and/or damage to the printer drum. Avery Laser Labels are specially designed to endure this process. The adhesive we use will not melt in the high temperatures of a laser printer and our laser label sheets have a stripped edge to prevent adhesive from leaking out when sandwiched in between the rollers of the printer. All Avery Laser Labels have rounded corners, this makes the structure of the sheet stronger and considerably reduces the possibility of labels peeling off inside the printer. We recommend that you use the shortest feed path on your printer. This is usually via the manual or multi-purpose feed option. Always refer to your printer manual before using labels in your printer. \rWhite removable mini labels for black & white Laser


















































