
Number (Package size 40 pc(s))
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
14-day return policy included
Highlights & Details
Avery Zweckform L7915-10 Ultra-resistant film labels, 99.1 x 139 mm, 10 sheets/40 labels, white
- Durable, white film labels for extremely strong and permanent adhesionOil, dirt, UV & temperature resistant (-40°C to +150°C), water and sea water resistant, stretchable. Cleaning, disinfection and solvent resistantEnvironmentally friendly: Climate-neutral product, PVC-free, Made in Germanyideal for outdoor use, labeling of containers, information and warning signs & labeling in storage and productionSuitable for all common laser printers - guaranteed without stingersSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
Technical specifications
- Product type
Label film
- Label size
99.1 x 139 mm
- Label material
PE film
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
40 pc(s)
- Format
Rectangular
Rounded corners
- Label width
99.1 mm
- Label height
139 mm
- Format
A4
- Contents
10 Sheet
- Suitable for
Laser, colour
Laser printer
Colour copier
Copier
Manual labeling
- Use
Universal
- Printable
Yes
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1408859 Avery-Zweckform L7915-10 Label film 99.1 x 139 mm PE film White 40 pc(s) Permanent adhesive Laser, colour, Laser printer
Description
The white, ultra-resistant film labels L7915-10 in the format of 99.1 x 139 mm from AVERY ZWECKFORM are characterized by a high durability for the highest demands in the interior and outer space. 40 matt coated film labels made of stretchable polyethylene on 10 sheets. Due to the strong, permanent adhesion even on difficult surfaces, they are particularly suitable for marking in production and in storage, for marking of ownership, labeling of containers or for signage. The seawater-resistant film labels are ultra-resistant, water and weather-proof, oil, dirt, UV and temperature resistant (-40° to +150°C). In addition, the washable and age-resistant labels are resistant to many solvents and cleaning agents. Design and print your stickers quickly and easily - with the free Avery Zweckform label templates or the basic templates integrated in the Microsoft® Office package. Suitable for all common laser printers. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free film and are climate-neutral and the emissions of the material are compensated. Made in Germany.
This text is machine translated.
This text is machine translated.
















































