
Number (Package size 20 pc(s))
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Nameplates
- Label size
210 x 297 mm
- Label material
Polyester film
- Factory colour
Silver
- Adhesion
Permanent adhesive
- Content
20 pc(s)
- Format
Rectangular
- Label width
210 mm
- Label height
297 mm
- Format
A4
- Contents
20 Sheet
- Suitable for
Laser printer
Copier
Manual labeling
- Use
Labeling
Highlight
Marking
Marking
Sort
Organizing
Safety
Stock-keeping & ownership
- Printable
Yes
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 883297 Avery-Zweckform L6013-20 Nameplates 210 x 297 mm Polyester film Silver 20 pc(s) Permanent adhesive Laser printer, Copier
Description
Silver durable polyester labels for outdoor, industrial and warehouse use. Waterproof, weatherproof and resistant to oil, detergent and grease. Stick to metal, glass, plastic and wood.


















































