
Number (Package size 600 pc(s))
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
HERMA Labels Premium A4 70x36 mm white paper matt 600 pcs.
Technical specifications
- Product type
All-purpose labels
- Label size
70 x 36 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
600 pc(s)
- Format
Rectangular
- Label width
70 mm
- Label height
36 mm
- Format
A4
- Contents
25 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Manual labeling
- Use
Universal
Marking
Marking
Organizing
Sort
Address
- Printable
Yes
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 883043 Herma 4360 All-purpose labels 70 x 36 mm Paper White 600 pc(s) Permanent adhesive Inkjet printer, Laser printer, Laser,
Description
- Self-adhesive labels on A4 sheets, permanent adhesion- Perfect for all laser printers and inkjet printers, copiers, colour laser printers and colour copiers- High whiteness and uniform surface for perfect printing results in black-and-white or colou






























