
Number (Package size 25 pc(s))
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
Only 9 Set(s) available
Highlights & Details
HERMA Rating plate labels A4 210x297 mm silver extra strong adhesion film matt 25 pcs.
- Silver-colored labels from a matte polyester film, on A4 sheets, self-adhesive
- Ideal for permanent marking, as type plates and for inventory parts
- High-quality stainless steel finish
- Weather-proof, resistant to aging, oil and dirt-repellent, tear-proof, washable, temperature resistant from -40 to +150 °C
- Extremely strong, even on rough or critical surfaces
- Interference-free processing by round security edge and optimum flatness of
- For laser printers and copiers
- Not suitable for inkjet printers, color laser printer and color copiers
- Free Software Solutions
- This text is machine translated.
Technical specifications
- Product type
Nameplates
- Label size
210 x 297 mm
- Label material
Polyester film
- Factory colour
Silver
- Adhesion
Permanent adhesive
- Content
25 pc(s)
- Format
Rectangular
- Label width
210 mm
- Label height
297 mm
- Format
A4
- Contents
25 Sheet
- Suitable for
Laser printer
Copier
Manual labeling
- Use
Labeling
Highlight
Marking
Marking
Sort
Organizing
Safety
Stock-keeping & ownership
- Printable
Yes
- Features
Adhesive (extra strong)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 883037 Herma 4224 Nameplates 210 x 297 mm Polyester film Silver 25 pc(s) Permanent adhesive Laser printer, Copier, Manual label
Description
- Silver labels made of matte polyester film, on A4 sheets, self-adhesive- Ideal for permanent labelling of components, rating plates and objects in inventories- High-quality stainless steel look- Resistant to weather and ageing, oil and dirt-repell

























