
Number (Package size 480 pc(s))
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
Only 2 Set(s) available
Highlights & Details
HERMA Labels A4 outdoor film 45.7x21.2 mm white extra strong adhesion film matt weatherproof 480 pcs.
- Weatherproof labels made of white, matte polyethylene film, self-adhesive
- Ideal for outdoor applications, heavy-duty labelling: Property labels, window stickers, note and warning signs, markings in storage and production
- Extremely strong, even on critical surfaces
- Weather-proof, elastic, aging resistant, oil and dirt-repellent, washable, temperature resistant from -40 to +150 °C, seawater-resistant
- For laser printer, copier, color laser printer and color copiers
- Free Software Solutions
- This text is machine translated.
Technical specifications
- Product type
Label film
- Label size
45.7 x 21.2 mm
- Label material
PE film
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
480 pc(s)
- Format
Rectangular
Rounded corners
- Label width
45.7 mm
- Label height
21.2 mm
- Format
A4
- Contents
10 Sheet
- Suitable for
Laser, colour
Laser printer
Colour copier
Copier
Manual labeling
- Use
Marking
Point out
Organizing
Labeling
Universal
Label
- Printable
Yes
- Features
Adhesive (extra strong)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 883081 Herma 9531 Label film 45.7 x 21.2 mm PE film White 480 pc(s) Permanent adhesive Laser, colour, Laser printer, Colour cop
Description
- Weatherproof labels made of white, matte polyethylene film, self-adhesive- Ideal for outdoor applications and exposure to harsh conditions: identification labels, adhesive signs for display windows, information and warning signs, identification of ite


































