
Number (Package size 1200 pc(s))
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Avery labels
- Universal-labels
- Thanks QuickPeel Peel can help the labels easily and quickly trigger the arc
- Can be used with inkjet, laser and copiers
- 1000 labels 48.5 x 25.4 mm
- Perfect for the execution of corrections!
Technical specifications
- Product type
All-purpose labels
- Label size
48.5 x 25.4 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
1200 pc(s)
- Format
Rectangular
- Label width
48.5 mm
- Label height
25.4 mm
- Format
A4
- Contents
30 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Manual labeling
- Use
Universal
- Printable
Yes
- Suitable for
Inkjet, laser, colour laser, copier
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 914219 Avery-Zweckform 4780 All-purpose labels 48.5 x 25.4 mm Paper White 1200 pc(s) Permanent adhesive Inkjet printer, Laser p
Description
Now, QuickPeel Peel makes sure to help & Stick for easy removal of labels. Stand accurate templates of the Universal labels are already used in many popular software programs such as Microsoft Word.













































