
Number (Package size 500 pc(s))
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Multi Purpose Labels
- Original consumables for the LabelWriter label printer
Technical specifications
- Product type
All-purpose labels
- Label size
19 x 51 mm
- Label material
Paper
- Factory colour
White
- Font colour
Black
- Adhesion
Removable
- Content
500 pc(s)
- Format
Rectangular
- Label width
19 mm
- Label height
51 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter 4XL
- Type
Multi Purpose Labels
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 776827 DYMO Label roll 19 x 51 mm Paper White 500 pc(s) Removable S0722550 All-purpose labels
Description
If the quality may not be affected by the efficiency, these labels are just what you need. This easily removable labels provide maximum performance from your LabelWriter, without taking your home printer to confiscate or to use up a full sheet of labels, if one only needs to print a label.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 roll á 500 labels









































