
Highlights & Details
i-SENSYS MF 3010 Multifunction printer A4
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
1200 x 600 dpi
- Print speed (black/white)
18 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper load (tray 1)
100 Sheet
- Scan resolution
600 x 600 dpi
- Scan area/width (max.)
216 x 297 mm
- Interfaces
USB
- Built-in memory
64 MB
- Type
B/W
- Width
390 mm
- Height
630 mm
- Depth
632 mm
- Dim
(W x H x D) 390 x 630 x 632 mm
- Factory colour
Black
- Weight
8.2 kg
- Printing technology
Laser
- Duplex unit
No
- Fax mode
No
- Network
No
- Document feeder
No
- Wi-Fi
No
- NFC
No
- Suitable for
Text document printing (B/W)
- Print from CD/DVD
No
- Series
i-SENSYS
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1376273 Canon i-SENSYS MF 3010 Multifunction printer Laser B/W A4 Printer, scanner, copier
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 303.98*
What kind of Laser Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































