
Highlights & Details
i-SENSYS MF 272 dw Multifunction printer A4
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
2400 x 600 dpi
- Print speed (black/white)
29 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
150 sheet paper tray + 1 sheets multipurpose tray
- Paper load (tray 1)
150 Sheet
- Scan resolution
600 x 600 dpi
- Paper load (multi-purpose feeder)
1 Sheet
- Scan area/width (max.)
216 mm
- Interfaces
USB A (USB 2.0)
USB type B
USB A (Host)
LAN (10/100 Mbps)
Wi-Fi
- Display
5-line LCD keypad
- Features
AirPrint-compatible
Duplex printing
Flatbed
ADF with cover
Network-enabled
Wi-Fi Direct Print
Wi-Fi-compatible
Monochrome display
- Related consumables
Canon cartridge 071 (1,200 pages)
Canon Cartridge 071H (2,500 pages)
- Type
B/W
- Width
372 mm
- Height
271 mm
- Depth
320 mm
- Dim
(W x H x D) 372 x 271 x 320 mm
- Factory colour
Black
- Weight
11.6 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
No
- Network
Yes
- Document feeder
No
- Wi-Fi
Yes
- NFC
No
- Suitable for
Text document printing (B/W)
- Speed (max.)
29 pages/min
- Series
i-SENSYS
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3123450 Canon i-SENSYS MF 272 dw Multifunction printer Laser B/W A4 Printer, scanner, copier Duplex, LAN, USB, Wi-Fi
Description
Support for employees
Discover the enormous possibilities of the compact, fast and reliable multifunction systems of the i-SENSYS MF270 series. Print speeds of 29 pages/minute and double-sided printing contribute to a seamless workflow and enable you to work smarter and with less effort.
Increase productivity
Maximize your output by printing, copying, and scanning documents with our reliable systems. Fax with the MF275dw, save time with duplex printing and use the compatibility with small print formats, for example to create documents in A5 and A6R format.
Protect confidential documents
With 360-degree security, you can protect documents, printing systems and network from viruses and data theft. Features include boot-up system validation and security navigation help.
Ease of use
Save time by making the settings easily via an intuitive control panel. Thanks to the easy-to-create WLAN connection and mobile printing, you can also print from your smartphones.
This text is machine translated.
Hints
What kind of Laser Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























