
Highlights & Details
DCP-L3560CDW Multifunction printer A4
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
600 x 2400 dpi
- Print speed
26
- Print speed (black/white)
26 pages/min
- Print speed (colour)
26 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
251 Sheet
- Paper load (tray 1)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Paper load (multi-purpose feeder)
1 Sheet
- Document feed
1 Sheet
- Interfaces
USB type B
RJ45
- Display
Touch-screen LC-display (3.5 inch/8.8 cm)
- Features
AirPrint-compatible
Duplex printing
Flatbed
ADF with cover
Network-enabled
Touch display
Wi-Fi-compatible
- Type
Colour
- Width
410 mm
- Height
401 mm
- Depth
444 mm
- Dim
(W x H x D) 410 x 401 x 444 mm
- Factory colour
White
Grey
- Weight
20 kg
- Printing technology
LED
- Duplex unit
Yes
- Fax mode
No
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Speed (max.)
26 pages/min
- Screen size diagonal (inches)
0 inch
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3012530 Brother DCP-L3560CDW Multifunction printer LED Colour A4 Printer, scanner, copier Duplex, LAN, USB, Wi-Fi
User & Safety Instructions
User & Safety Instructions 3012530 Brother DCP-L3560CDW Multifunction printer LED Colour A4 Printer, scanner, copier Duplex, LAN, USB, Wi-Fi
Warranty Terms
Warranty Terms 3012530 Brother DCP-L3560CDW Multifunction printer LED Colour A4 Printer, scanner, copier Duplex, LAN, USB, Wi-Fi
Description
Scope of delivery
- 1 x Toner cartridge (black) - up to 1000 pages ISO/IEC 19798
- 1 x toner cartridges (cyan) - up to 1000 pages ISO/IEC 19798
- 1 x Toner cartridge (Magenta) - up to 1000 pages ISO/IEC 19798
- 1 x Toner cartridge (yellow) - up to 1000 pages ISO/IEC 19798
- 1 x drums - up to 20000 pages 1 page per job - Brother DR248CL
- 1 x belts - up to 50000 pages 2 pages per job - Brother BU229CL
- 1 x Waste toner collectors - up to 50000 pages 5 pages per job
- 1 x power cable
- This text is machine translated.
Hints
What kind of Laser Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















