
Highlights & Details
i-SENSYS MF 667 Cdw Multifunction printer A4
- HIGH QUALITY PRINTS
- The toner provides a wide color spectrum for high-quality color reproduction and first-class bright and dark tones - for extraordinary high-quality printing results.
- IMPROVED SUSTAINABILITY
- Those who opt for models that use recycled plastic will improve their environmentally-friendly behavior. As the systems are surprisingly compact and lightweight, they also produce less emissions during transportation.
- INCREASED PRODUCTIVITY
- The high printing and scanning speeds improve the cooperation and increase the productivity. Even small documents such as checks and receipts can be easily scanned, WAS reduces the manual processing.
- EASY USER EXPERIENCE
- The intuitive user interface can be used to perform various printing and scanning tasks and a QR code can be used to quickly access relevant parts of the online manual. The Master setup, which downloads and installs the software automatically, saves a lot of time.
- 360°-SECURITY
- The Canon security settings navigator recommends appropriate settings to protect against security vulnerabilities and cyber threats.
- This text is machine translated.
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
1200 x 1200 dpi
- Print speed
25 pages/min (b/w)
- Print speed (black/white)
25 pages/min
- Print speed (colour)
25 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
250
- Paper load (tray 1)
250 Sheet
- Paper load (multi-purpose feeder)
1 Sheet
- Scan area/width (max.)
216 mm
- Document feed
50 Sheet
- Interfaces
USB A (USB 2.0)
- Features
AirPrint-compatible
- Type
Colour
- Width
400 mm
- Height
250 mm
- Depth
450 mm
- Dim
(W x H x D) 400 x 250 x 450 mm
- Factory colour
Multicolour
- Weight
6800 g
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
- Speed (max.)
25 pages/min
- Series
i-SENSYS
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 3500056 Canon i-SENSYS MF 667 Cdw Multifunction printer Laser Colour A4 Printer, scanner, copier, fax
User & Safety Instructions
User & Safety Instructions 3500056 Canon i-SENSYS MF 667 Cdw Multifunction printer Laser Colour A4 Printer, scanner, copier, fax
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 970.00*
What kind of Laser Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































