
Highlights & Details
i-SENSYS MF754Cdw II EU MFP Multifunction printer A4
- HIGH QUALITY PRINTS
- The toner provides a wide color spectrum for high-quality color reproduction and first-class bright and dark tones - for extraordinary high-quality printing results.
- EASY USER EXPERIENCE
- The intuitive user interface can be used to perform various printing and scanning tasks and a QR code can be used to quickly access relevant parts of the online manual. The Master setup, which downloads and installs the software automatically, saves a lot of time.
- 360°-SECURITY
- The Canon security settings navigator recommends appropriate security settings to protect against security vulnerabilities and cyber threats.
- IMPROVED SUSTAINABILITY
- The toner cartridges are packed with recycled plastics and cardboard, WAS is good for the environment.
- INCREASED PRODUCTIVITY
- The fast printing and scanning improves the cooperation and enhances the productivity. Even small document formats like checks and receipts can be easily scanned.
- This text is machine translated.
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
33 pages/min
- Print speed (colour)
33 pages/min
- Paper size (max.)
A4
- Paper volume
850
- Paper load (tray 1)
250 Sheet
- Paper load (tray 2)
50 Sheet
- Paper load (tray 3)
50 Sheet
- Scan resolution
600 x 600 dpi
- Scan area/width (max.)
216 mm
- Features
Duplex printing
Wi-Fi-compatible
Colour display
- Type
Colour
- Width
425 mm
- Height
430 mm
- Depth
461 mm
- Dim
(W x H x D) 425 x 430 x 461 mm
- Factory colour
Multicolour
- Weight
23.6 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 3500051 Canon i-SENSYS MF754Cdw II EU MFP Multifunction printer Laser Colour A4 Printer, scanner, copier, fax
User & Safety Instructions
User & Safety Instructions 3500051 Canon i-SENSYS MF754Cdw II EU MFP Multifunction printer Laser Colour A4 Printer, scanner, copier, fax
Description
Hints
What kind of Laser Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































