
Highlights & Details
P2022W Inkjet printer A4
- For Windows, MacOS and Linux
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
22 pages/min
- Paper size (max.)
A4
- Paper load (tray 1)
150 Sheet
- Interfaces
USB
Wi-Fi
- Features
Wi-Fi-compatible
- Related consumables
G&G GT202 Original Toner
- Built-in memory
128 MB
- Type
B/W
- Width
337 mm
- Height
178 mm
- Depth
220 mm
- Dim
(W x H x D) 337 x 178 x 220 mm
- Factory colour
Black
- Weight
4.75 kg
- Printing technology
Laser
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3193717 G&G P2022W Inkjet printer Laser B/W A4 22 pages/min 1200 x 1200 dpi Wi-Fi, USB
Warranty Terms
Warranty Terms 3193717 G&G P2022W Inkjet printer Laser B/W A4 22 pages/min 1200 x 1200 dpi Wi-Fi, USB
Description
Compact, inexpensive and with a great APP: The G&G P2022W
The G&G P2022 is rugged enough to print 2000 pages per month (recommended print quantity, maximum 15,000 pages per month). The G&G P2022W can be connected in a WLAN or alternatively also via USB or LAN-cable.
This text is machine translated.
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























