
Highlights & Details
ECOSYS PA 4000 x Inkjet printer A4
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
40 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper load (tray 1)
250 Sheet
- Paper load (multi-purpose feeder)
100 Sheet
- Interfaces
USB
USB A (Host)
Gigabit LAN (1 Gbps)
SD
- Features
Duplex printing
ADF with cover
Network-enabled
USB printing
Colour display
- Built-in memory
512 MB
- Type
B/W
- Width
375 mm
- Height
272 mm
- Depth
393 mm
- Dim
(W x H x D) 375 x 272 x 393 mm
- Factory colour
White
- Weight
14.5 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- NFC
No
- Wi-Fi
No
- Suitable for
Text document printing (B/W)
- Series
ECOSYS
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 3350237 Kyocera ECOSYS PA 4000 x Inkjet printer Laser B/W A4 40 pages/min 1200 x 1200 dpi LAN, USB, Duplex
User & Safety Instructions
User & Safety Instructions 3350237 Kyocera ECOSYS PA 4000 x Inkjet printer Laser B/W A4 40 pages/min 1200 x 1200 dpi LAN, USB, Duplex
Information
Information 3350237 Kyocera ECOSYS PA 4000 x Inkjet printer Laser B/W A4 40 pages/min 1200 x 1200 dpi LAN, USB, Duplex
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 433.99*
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























