
Highlights & Details
i-SENSYS LBP-6030 b Inkjet printer A4
- Economical black and white laser printer for small offices and home office
- Fast, high-quality black and white printer with 18 pages per minute
- No waiting time through Quick First Print-technology
- Smart, space-saving design, which looks good on every desk.
- Particularly energy-efficient
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
2400 x 600 dpi
- Print speed (black/white)
18 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
150 sheet multipurpose tray
- Paper load (multi-purpose feeder)
150 Sheet
- Interfaces
USB A (USB 2.0)
USB type B
- Display
2 LED displays, 2 control buttons
- Related consumables
Canon cartridge 725 (1,600 pages)
- Type
B/W
- Width
364 mm
- Height
199 mm
- Depth
249 mm
- Dim
(W x H x D) 364 x 199 x 249 mm
- Factory colour
Black
- Weight
5 kg
- Printing technology
Laser
- Duplex unit
No
- Network
No
- NFC
No
- Wi-Fi
No
- Suitable for
Text document printing (B/W)
- Series
i-SENSYS
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3123451 Canon i-SENSYS LBP-6030 b Inkjet printer Laser B/W A4 18 pages/min 2400 x 600 dpi USB
Description
Space saving B/W-laser printer
This compact and affordable mono laser printer fits on any desk and is Ideal for homes and small offices. The slim, space-saving design in elegant black has compact dimensions of only 36.4 x 24.9 x 19.8 cm (W x D x H); a further plus: The extendable paper tray
Fast and powerful
The i-SENSYS LBP6030B comes into action immediately if you need it. This is taken care of by the Quick First-Print technology, which controls the quick waking up from sleep mode. With the print of the first page after just 7.8 seconds and a print speed of 18 pages per minute there are no longer any long waiting times – you can concentrate on the really important thing.
Outstanding laser print quality
Crisp text and unbelievably detailed graphics thanks to a print resolution of up to 2400 x 600 dpi with AIR (Automatic Image Refinement). Canon's MS (Magnetic Spherical) toner has been specially developed to deliver the best results print after print.
Quiet operation
The unique Canon printer engine makes the i-SENSYS LBP6020 extremely quiet when in operation as well as in standby mode allowing you to work undisturbed.
Energy saving
Thanks to the Canon on-demand fixing technology this power-saving printer uses only 0.8 watt in sleep mode and there are practically no more warm-up phases. The convenient power switch on the front side makes the switch on and off simple, thus saving energy and environmental awareness can also look
All-in-one cartridge
The recyclable all-in-one cartridge ensures maintenance-free operation and a consistently high quality output. The original Canon laser cartridge contains toner, drum and cleaning unit. It can be very easily replaced in seconds.
This text is machine translated.
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























