
Highlights & Details
HP OfficeJet 200 mobile printer with WLAN
- Robust, compact printer for easy printing from any location.
- Incl. powerful battery pack for power independent printing
- HP fastcharge technology charges within 90 minutes when it is switched back on printer
- Almost noiseless operation
- 5 cm mono graphics display with high resolution
- Wireless printing from the laptop or mobile devices
- HP Auto Wireless Connect for easy setup of the wireless connection
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
10 pages/min
- Print speed (colour)
7 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
50 Sheet
- Interfaces
USB
Wi-Fi 4 (IEEE 802.11)
- Display
5.08 cm mono graphics display
- Features
AirPrint-compatible
Monochrome display
Wi-Fi Direct Print
Wi-Fi-compatible
- Related consumables
HP Ink Cartridges
C2 P04AE (62) black
C2P05AE (62XL) Black Size
C2 P06 AE (62) Color
C2 P07AE (62XL) color big
N9J71AE (62) multi-pack black/color
- Type
Colour
- Width
364 mm
- Height
69 mm
- Depth
186 mm
- Dim
(W x H x D) 364 x 69 x 186 mm
- Factory colour
Black
- Weight
2.2 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
No
- Single tank
No
- Fax mode
No
- Print from camera
No
- Network
No
- Document feeder
No
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
- UKCA
not relevant
- Eco badge reference
ENERGY STAR
Documents & Downloads
Datasheet
Datasheet 1456279 HP OfficeJet 200 Inkjet printer A4 Printer Cordless
User & Safety Instructions
User & Safety Instructions 1456279 HP OfficeJet 200 Inkjet printer A4 Printer Cordless
Security datasheet
Security datasheet 1456279 HP OfficeJet 200 Inkjet printer A4 Printer Cordless
Description
With this powerful, portable printer, you can set up your office anywhere - a network is not necessary. This fast, noiseless printer delivers more pages per cartridge and offers a long battery life.
Simply press on the move
- Simply press from your laptop or mobile devices - wirelessly, with or without router
- Ready to print in a few minutes. HP Auto Wireless Connect enables an easy setup
- This robust, compact printer fits in your car, the backpack and much more and thus makes possible comfortable printing at every location
Perform the To field with fast, easy to use mobile printing
- Reduce the breaks with a long battery life by charging processes.
- Benefit with Original HP cartridges from the highest range for printers of this class.
- Business success at every step in the view. You can master the working day with high printing speed
- Benefit with a large and user-friendly control panel of high productivity.
High-performance quality and reliability
- Full battery power for the day you can use at home, in the car, in the office and at many other places charging
- Using the HP fastcharge technology you can use the AC power source, connect the switched device within 90 minutes to charge
- Minimise interruptions with world class design and noise-free use. Impress your customers without loud interruptions
- Get with every print high-quality prints with a printer that has been designed for reliable operation
This text is machine translated.
Scope of delivery
- HP OfficeJet 200 Mobile Printers, HP 62 Setup Cyan/Magenta/Yellow
- Ink Cartridge, HP 62 Setup black ink cartridge, software CD,
- Setup posters, power cable
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 426.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































