
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
15 pages/min
- Print speed (colour)
10 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
200
- Paper load (tray 1)
100 Sheet
- Paper load (tray 2)
100 Sheet
- Scan resolution
2400 x 4800 dpi
- Paper load (multi-purpose feeder)
1 Sheet
- Scan area/width (max.)
216 x 297 mm
- Interfaces
USB A (USB 2.0)
USB type B
Wi-Fi 4 (IEEE 802.11)
- Display
10.8 cm (4.3 inch) LCD (touchscreen, color)
- Features
AirPrint-compatible
Duplex printing
Colour display
Flatbed
ADF with cover
Borderless printing
Touch display
Wi-Fi Direct Print
Wi-Fi-compatible
Memory card reader
- Supported memory cards
SD
SDHC
SDXC
- Related consumables
Canon PGI-530PGBK (pigment-black)
Canon CLI-531BK (black)
Canon CLI-531C cyan
Canon CLI-531M (magenta)
Canon CLI-531Y (yellow)
Canon CLI-531GY (gray)
- Type
Colour
- Width
372 mm
- Height
651 mm
- Depth
301 mm
- Dim
(W x H x D) 372 x 651 x 301 mm
- Factory colour
Black
- Weight
6.6 kg
- Printing technology
Inkjet
- Print from CD/DVD
Yes
- Print from memory card
Yes
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
No
- Print from camera
No
- Network
No
- Document feeder
No
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
Label printing
High-quality photo printing
- Series
Pixma
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3028475 Canon Pixma TS 8750 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, USB, Wi-Fi
User & Safety Instructions
User & Safety Instructions 3028475 Canon Pixma TS 8750 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, USB, Wi-Fi
Description
SIMPLY BRILLIANT PRINTS FOR THE WHOLE FAMILY
The high-quality multifunction systems of the PIXMA TS8750 series are so user-friendly that they can be used by the whole family. Thanks to the 6-ink system you can print documents as well as also life-like photos.
Simple operation with clear menus
The PIXMA TS8750 series is easy to use thanks to the large, tiltable 10.8 cm display and the configurable changeable touch-interface, which makes the access to functions and settings simpler than ever.
Seamless printing - completely without PC
Print photos and documents wirelessly from your mobile device with the updated Canon PRINT APP. Setting up the WLAN connection is quick by using the access information already stored on the mobile device (iOS only). You can also connect by scanning a QR code with an Android and iOS smartphone.
High-quality prints for work and hobby - quickly printed
Razor-sharp documents (15 ISO pages/min. Black and white; 10 ISO pages/min. In color) and brilliant, lively color photos (approx. 13 seconds for a borderless 10 x 15 cm color photo) are printed quickly with six separate ink cartridges.
Suitable for lifestyle
The PIXMA TS8750 series impresses with its elegant and compact design that fits into any living environment. Available in white and black.
More ways to be productive
Two paper feeds enable printing on different paper types, the additional multipurpose tray, printing CDs and double-sided printing save a lot of paper.
This text is machine translated.
Scope of delivery
- PIXMA TS8751
- 6 setup ink cartridges
- Power cable;
- Quick Reference Guides and other documentation
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 194.98*
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































