
Highlights & Details
Canon Pixma TS 9550 a Multifunction printer
- A3 multifunction system
- Two paper feeds
- 20-sheet ADF
- - Automatic two-sided printing
- 5 separate ink cartridges
- 10.8 cm (4.3 inch) touch screen
- LAN-/WLAN-connectivity
- Canon PRINT APP
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
1200 x 2400 dpi
- Print speed
15 pages/min (b/w)
- Print speed (black/white)
15 pages/min
- Print speed (colour)
10 pages/min
- Paper size (max.)
A3
- No. of feeders
2
- Paper volume
100 Sheet
- Paper load (tray 1)
100 Sheet
- Paper load (tray 2)
20 Sheet
- Scan resolution
1200 x 2400 dpi
- Interfaces
USB A (USB 2.0)
Gigabit LAN (1 Gbps)
Wi-Fi
- Supported memory cards
SD
SDHC
SDXC
- Related consumables
1 x ink tanks (pigmented black) ¦ 1 x ink tanks (black) ¦ 1 x ink tanks (cyan) ¦ 1 x ink tanks (magenta) ¦ 1 x ink tanks (yellow)
- Type
Colour
- Width
468 mm
- Height
193 mm
- Depth
366 mm
- Dim
(W x H x D) 468 x 193 x 366 mm
- Factory colour
Black
- Weight
9.7 kg
- Printing technology
Inkjet
- Print from CD/DVD
Yes
- Print from memory card
Yes
- Single tank
Yes
- Fax mode
No
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
- Series
Pixma
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221514 Canon Pixma TS 9550 a Multifunction printer Inkjet Colour A3 Printer, scanner, copier Duplex, LAN, USB, Wi-Fi
Description
With A3-print capability and easy wireless connectivity the PIXMA TS9550a series offers you the possibility for professional document printing for the home office or the complete freedom for all your creative projects.
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 245.27*
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































