
Highlights & Details
Canon PIXMA G650 Inkjet printer
- High volume, high standards, low costs
- Wireless printing
- 2-line LCD
- Rear paper feed
- Borderless photo prints
- Copy and scan
Technical specifications
- Supports Windows operating systems: Windows 10, Windows 10 Education, Windows 10 Education x64, Windows 10 Enterprise, Windows 10 Enterprise x64, Windows 10 Home, Windows 7 Home x64, Windows 10 IOT Core, Windows 10 IoT Enterprise, Windows 10 Pro, Windows 10 Pro x64, Windows 10 x64, Windows 10, Windows 7 Enterprise, Windows 7 Enterprise x64, Windows 7 Home Basic, Windows 7 Home Basic x64, Windows 7 Home Premium, Windows 7 Home Premium 7 Professional, Windows 7 Professional x64, Windows 7 Starter, Windows 7 Starter x64, Windows 8.1 Ultimate, Windows 8.1 Ultimate x64, Windows 8 x64, Windows 8, Windows 8 Enterprise, Windows 8 Enterprise x64, Windows 8 Pro, Windows 8 Pro x64, Windows 7 x64, Windows 7, Windows 7 Enterprise, Windows 8.1 Enterprise x64, Windows 8.1 Pro, Windows 8.1 Pro x64, Windows 8.1 x64
- Other operating systems support: ChromeOS
- Product type
Inkjet printer
- Print resolution
4800 x 1200 dpi
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
100 sheets
- Features
Wi-Fi-compatible
LCD
- Width
445 mm
- Height
167 mm
- Depth
340 mm
- Dim
(W x H x D) 445 x 167 x 340 mm
- Factory colour
Black
- Weight
6.6 kg
- Printing technology
Inkjet
- Duplex unit
No
- Fax mode
No
- Wi-Fi
Yes
- Power consumption (standby)
0.6 W
- Power supply (details)
100 - 240 V
- UKCA
not relevant
- ID-card copy function
yes
- Ethernet LAN
no
- Power consumption (average operating)
16 W
- Maximum number of copies
99 Kopien
- Direct printing
yes
- Package volume
64632.05 cm³
- N-in-1 copy function
yes
- Duplex scanning
no
- Expanded Polystyrene (EPS) packaging weight
0 g
- Duplex copying
no
- Plastic packaging weight
0 g
- Metal packaging weight
0 g
- Wood packaging weight
0 g
- Paper packaging weight
2.7 kg
- Energy Star Typical Electricity Consumption (TEC)
0.18 kWh/Woche
- Operating relative humidity (H-H)
5 - 35 %
- Optical scanning resolution
600 x 1200 DPI
- Storage temperature (T-T)
10 - 90 °C
- Maximum duty cycle
8000 Seiten pro Monat
- Built-in display
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3804401 Canon PIXMA G650 Inkjet printer Inkjet A4
Description
High volume, high standards, low costs
For printing large quantities of high-quality photos at low costs the PIXMA G650 offers easy operation, versatility and brilliant print quality.
Wireless printing
Direct printing of WLAN enabled devices.
2-line LCD
For a good overview and quick operation.
Rear paper feed
Insert up to 100 sheets in a simple way.
Borderless photo prints
Photo printing up to A4 format.
Copy and scan
3-in-1: Print, scan and copy.
This text is machine translated.
Scope of delivery
- Canon PIXMA G650
- Ink bottle - cyan
- Ink bottle - magenta
- Ink bottle - yellow
- Ink bottle - Black
- Ink bottle - gray
- Ink bottle - Red
Hints
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























