
Highlights & Details
HL-L5210DN Inkjet printer A4
- 1200 x 1200 DPI
- Ink color black
- A4 48 pages per minute
Technical specifications
- GeneralInfo.Description.Warranty: 3-year on-site warranty
- Maximum resolution 1200 x 1200 DPI
- Print speed (black, normal quality, A4/US letter): 48 pages per minute
- Ink color black
- Total paper capacity: 250 sheets
- Total output capacity: 150 sheets
- Input capacity, multi-functional compartment: 100 sheets
- Market positioning: Home & office
- Product color: Black, white
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
48 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
250 Sheet
- Paper load (tray 1)
250 Sheet
- Interfaces
USB type B
RJ45
- Display
1-line LCD-display
- Features
Duplex printing
Network-enabled
- Type
B/W
- Width
373 mm
- Height
257 mm
- Depth
388 mm
- Dim
(W x H x D) 373 x 257 x 388 mm
- Factory colour
White
Black
- Weight
10.9 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- Wi-Fi
No
- Suitable for
Text document printing (B/W)
- Colour
Black
512 MB
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
- Operating temperature (T-T)
10 - 32,5 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
35 - 85 %
- Colour display
no
- USB port
yes
- Power consumption (printing)
670 W
- Sound pressure level (printing)
54 dB
- Total output capacity
150 Blätter
- Multi-Purpose tray
yes
- Number of print cartridges
1
- Colour
no
- Spare part retention
5 Jahr(e)
- Multi-Purpose tray input capacity
100 Blätter
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
0 - 40 °C
- Built-in display
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3346604 Brother HL-L5210DN Inkjet printer Laser B/W A4 48 pages/min 1200 x 1200 dpi Duplex, LAN, USB
User & Safety Instructions
User & Safety Instructions 3346604 Brother HL-L5210DN Inkjet printer Laser B/W A4 48 pages/min 1200 x 1200 dpi Duplex, LAN, USB
Warranty Terms
Warranty Terms 3346604 Brother HL-L5210DN Inkjet printer Laser B/W A4 48 pages/min 1200 x 1200 dpi Duplex, LAN, USB
Description
1x16 characters LC-Display
250-sheet paper tray, expandable to up to 1,290 sheets
Compatible with Brother Upgrade19
256 MB RAM
Gigabit-LAN
This text is machine translated.
Features
- At home & office laser
- Double-sided printing
- USB port Ethernet/LAN
- LCD In-built Display
- Total number of paper feeds: 1 Total paper capacity: 250 sheets Total output capacity: 150 sheets
- Storage capacity: 512 MB
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























