
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
14-day return policy included
Highlights & Details
Reflecta x22-Scan slide scanner
- Easy and fast digitization
- 5.8 cm (2.3 inch) display
- Direct storage on SD-card in JPEG-format
Technical specifications
- Product type
Slide scanner
- Features
Built-in display
Memory card slot
- Optical resolution
3468 x 2312
- Sensor type
CMOS
- Interfaces
Card reader
Micro USB
- Width
92 mm
- Height
120 mm
- Depth
101 mm
- Weight
285 g
- Dim
(W x H x D) 92 x 120 x 101 mm
- Display
Yes
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2235749 Reflecta x22-Scan Slide scanner, Negative scanner 3468 x 2312 Built-in display, Memory card slot
User & Safety Instructions
User & Safety Instructions 2235749 Reflecta x22-Scan Slide scanner, Negative scanner 3468 x 2312 Built-in display, Memory card slot
Description
With the Reflecta x22-Scan slides and negative strips can be digitalised in a very simple and fast way in high quality. The scanner has a 5.8 cm display for image control and stores the scanned images directly as JPEG files on an SD card. This makes it completely independant of computers as a stand-alone device. The accompanying holders enable the scanning of framed slides with a thickness of up to 3.2 mm and of 35mm film strips with up to six pictures. The holders also provide for an optimum flatness of the templates as well as for a gentle handling of the valuable film material. The time required for each scan is less than two seconds.
This text is machine translated.
This text is machine translated.
Features
- 1/4" - 8 megapixel CMOS sensor
- Resolution 3468 x 2312 pixels or 4904 x 3268 pixels (interpolated)
- Display: 2.3 inch (5.8 cm) LCD
- Exposure and color correction: Automatic / manual (-2.0 EV to +2.0 EV)
- Film types: Positive (slides), negative, black/white (135, optional Type 126)
- Supported external memory: SD/SDHC-memory cards with up to 128 GB
- Power supply: Power supply 5V / 1A (micro-USB)
- Interface for data transfer USB 2.0
- Compatibility: JPEG format is compatible with all digital playback devices
- Weight approx. 285g
- Dimensions 92 x 101 x 120 mm (L x W x H)
Scope of delivery
- Scanners
- Power supply unit
- USB cable
- 2 brackets
- Brush, operating instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 172.97*



































