
Highlights & Details
DigitDia evolution
- Automatic slide scanner and viewer
- Less than 5 seconds per slide
- Resolution 4608 x 3072 pixels
- 17.8 cm (7 in) IPS display with wide viewing angle
Technical specifications
- Product type
Slide scanner
- Features
Built-in display
Memory card slot
- Optical resolution
4608 x 3072
- Sensor type
CMOS
- Light transmission area
5x5 mm
- Dust and scratch removal
Hardware
- Interfaces
HDMI™
SD
SDHC
- Battery compartment or battery pack
No
- Width
243 mm
- Height
141 mm
- Depth
245 mm
- Weight
1650 g
- Dim
(W x H x D) 243 x 141 x 245 mm
- Display
Yes
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2469823 Reflecta DigitDia evolution Slide scanner, Slide viewer 4608 x 3072 Dust and scratch removal: Hardware Built-in display,
User & Safety Instructions
User & Safety Instructions 2469823 Reflecta DigitDia evolution Slide scanner, Slide viewer 4608 x 3072 Dust and scratch removal: Hardware Built-in display,
Description
The computer-independant device is very easy to use. As with a conventional slide projector, the slides are played back immediately after insertion into the device. This is done on a brilliant IPS display that is integrated in the device.
Optionally, you can also connect an external monitor, a TV set or a projector via the HDMI output of the DigitDia evolution. Thus, a classic slide show is again possible.
The automatic scanning of a complete magazine with 50 slides takes place in only four minutes in the best resolution, whereby the digital images are stored directly on an SD-card.
This text is machine translated.
Scope of delivery
- Power supply unit
- Cleaning brush
- User manual
System requirements
- SD card
- Slide magazine
Frequently Bought Together
(*All information is plus legal VAT)€ 2,617.98*


























