
Highlights & Details
Denver Projector PR-4852 LCD
- ANSI lumen: 700 ANSI lumen
- Contrast ratio (dyn): 8000 : 1
- Built-in speaker, Remote included
Technical specifications
- Capacity of projection area 1143 - 4572 mm (45 - 180")
- Projector brightness 700 ANSI lumens
- Projector native resolution: 3K (2880x1620)
- Contrast ratio 8000:1
- Market positioning: Portable
- Energy source: AC
- Product type
Projector
- Technology
LCD
- Range of use
Home cinema/HD projector
Home projector
- Standard resolution
2880 x 1620 3K UHD
- ANSI lumen
700 ANSI lumen
- Contrast ratio (dyn)
8000 : 1
- Beamer features
Built-in speaker
Remote included
- Max. bulb life
50000 h
- No. of HDMI ports
1 x
- Connections
HDMI
USB Type A
- Max. projection distance
1,4 - 5 m
- Dim
(W x H x D) 113 x 113 x 219 mm
- Width
113 mm
- Height
113 mm
- Depth
219 mm
- Factory colour
Black
- Bluetooth
Yes
- Playback of
MP3
WAV
OGG
- Power supply (details)
230 V
- Wi-Fi
No
- Ethernet LAN
no
- Remote control included
yes
- Interactive
no
- Headphone outputs
1
- DVI port
no
- USB 2.0 Type-A ports quantity
1
- Built-in speaker(s)
no
- Full HD
yes
- Card reader integrated
no
- AC (power) in
yes
- Manual
yes
- Smart projector
no
- Batteries included
yes
- 3D
no
- Built-in display
no
- Smart TV
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3758785 Denver Projector PR-4852 LCD 700 ANSI lumen 2880 x 1620 3K UHD Built-in speaker, Remote included
Frequently Bought Together
(*All information is plus legal VAT)€ 191.46€ 188.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![Renkforce RF-6439636 USB, MIDI Adapter [2x DIN plug 5-pin - 1x USB-C®, USB-A] Black 2 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/003219818PI00/renkforce-rf-6439636-usb-midi-adapter-2x-din-plug-5-pin-1x-usb-c-usb-a-black-2-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

























